Part Details for DS1645EE-100 by Dallas Semiconductor
Overview of DS1645EE-100 by Dallas Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1645EE-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 128K X 8 NON-VOLATILE SRAM MODULE, 100 ns, PDIP32 | 6 |
|
$24.3750 | Buy Now |
Part Details for DS1645EE-100
DS1645EE-100 CAD Models
DS1645EE-100 Part Data Attributes
|
DS1645EE-100
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1645EE-100
Dallas Semiconductor
Non-Volatile SRAM Module, 128KX8, 100ns, CMOS, PDIP32,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
Additional Feature | DATA RETENTION > 10 YEARS | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DS1645EE-100
This table gives cross-reference parts and alternative options found for DS1645EE-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1645EE-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8M8128LP100C6B | SRAM Module, 128KX8, 100ns, CMOS, | Electronic Designs Inc | DS1645EE-100 vs EDI8M8128LP100C6B |
WS128K8-100CC | SRAM Module, 128KX8, 100ns, CMOS, CDIP32, | White Microelectronics | DS1645EE-100 vs WS128K8-100CC |
EDI8M8128P100C6C | SRAM Module, 128KX8, 100ns, CMOS, | Electronic Designs Inc | DS1645EE-100 vs EDI8M8128P100C6C |
WS128K8-100CIA | SRAM Module, 128KX8, 100ns, CMOS, CDIP32, | White Microelectronics | DS1645EE-100 vs WS128K8-100CIA |
MS8128SCI-10 | SRAM Module, 128KX8, 100ns, CMOS | Mosaic Semiconductor Inc | DS1645EE-100 vs MS8128SCI-10 |
KM658128LDP-10 | Pseudo Static RAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Samsung Semiconductor | DS1645EE-100 vs KM658128LDP-10 |
EDI8M8128C100C6I | SRAM Module, 128KX8, 100ns, CMOS, | Electronic Designs Inc | DS1645EE-100 vs EDI8M8128C100C6I |
LH5P8129-10 | Pseudo Static RAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Sharp Corp | DS1645EE-100 vs LH5P8129-10 |
MSM548128D-10RS | Pseudo Static RAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | OKI Electric Industry Co Ltd | DS1645EE-100 vs MSM548128D-10RS |
EDI8F8128C100B4I | SRAM Module, 128KX8, 100ns, CMOS, | Electronic Designs Inc | DS1645EE-100 vs EDI8F8128C100B4I |