Part Details for DS1623 by Maxim Integrated Products
Overview of DS1623 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Agriculture Technology
Medical Imaging
Part Details for DS1623
DS1623 CAD Models
DS1623 Part Data Attributes
|
DS1623
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1623
Maxim Integrated Products
Temperature Sensor, Rectangular, 8 Pin, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DIP8,.3 | |
Package Shape/Style | RECTANGULAR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD |