Part Details for DS1620 by Maxim Integrated Products
Overview of DS1620 by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Robotics and Drones
Price & Stock for DS1620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DIGITAL THERMOMETER, 8 Pin, DIP | 3 |
|
$6.6205 / $7.9446 | Buy Now |
|
Rochester Electronics | DS1620 Digital Thermometer and Thermostat RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3861 |
|
RFQ | |
|
NexGen Digital | 4 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 179 |
|
RFQ | |
|
Win Source Electronics | SENSOR DIGITAL -55C-125C 8DIP | 1754 |
|
$0.6858 / $0.8857 | Buy Now |
Part Details for DS1620
DS1620 CAD Models
DS1620 Part Data Attributes
|
DS1620
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1620
Maxim Integrated Products
Serial Switch/Digital Sensor, 9 Bit(s), 0.50Cel, Rectangular, 8 Pin, Surface Mount, 0.300 INCH, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Accuracy-Max (Cel) | 0.5 Cel | |
Additional Feature | COMPLIANCE TO MIL-300 | |
Body Breadth | 7.62 mm | |
Body Height | 4.318 mm | |
Body Length or Diameter | 13.97 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DIP8,.3 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |