Part Details for DS1620 by Dallas Semiconductor
Overview of DS1620 by Dallas Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Robotics and Drones
Price & Stock for DS1620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | DIGITAL THERMOMETER, 8 Pin, DIP | 6 |
|
$4.0275 / $8.0550 | Buy Now |
|
Quest Components | DIGITAL THERMOMETER, 8 Pin, DIP | 157 |
|
$6.6000 / $12.0000 | Buy Now |
|
Quest Components | DIGITAL THERMOMETER, 8 Pin, DIP | 14 |
|
$5.3700 / $8.0550 | Buy Now |
Part Details for DS1620
DS1620 CAD Models
DS1620 Part Data Attributes:
|
DS1620
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1620
Dallas Semiconductor
Serial Switch/Digital Sensor, 9 Bit(s), 0.50Cel, Rectangular, 8 Pin, Surface Mount, 0.300 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 0.5 Cel | |
Additional Feature | COMPLIES TO MIL-208 | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DIP8,.3 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |