Part Details for DS1609S-50+ by Maxim Integrated Products
Overview of DS1609S-50+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1609S-50+
DS1609S-50+ CAD Models
DS1609S-50+ Part Data Attributes
|
DS1609S-50+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1609S-50+
Maxim Integrated Products
Multi-Port SRAM, 256X8, 50ns, CMOS, PDSO24,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOP, SOP24,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Memory Density | 2048 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Ports | 2, (MUXED) | |
Number of Terminals | 24 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0003 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DS1609S-50+
This table gives cross-reference parts and alternative options found for DS1609S-50+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1609S-50+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1609SN-35 | Multi-Port SRAM, 256X8, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Maxim Integrated Products | DS1609S-50+ vs DS1609SN-35 |
DS1609S-50 | Multi-Port SRAM, 256X8, 50ns, CMOS, PDSO24, | Maxim Integrated Products | DS1609S-50+ vs DS1609S-50 |
DS1609S-35 | Multi-Port SRAM, 256X8, 35ns, CMOS, PDSO24 | Maxim Integrated Products | DS1609S-50+ vs DS1609S-35 |