-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-DS1608C-104MLC
|
Mouser Electronics | Power Inductors - SMD 100uH Shld 20% 0.13A 480mOhms RoHS: Compliant | 3658 |
|
$1.1800 / $2.5800 | Buy Now |
|
Bristol Electronics | 371 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 175 |
|
$0.5625 / $1.5000 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 100UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2618 | 191 |
|
$0.8000 / $1.6000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 100UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2618 | 140 |
|
$0.6000 / $2.0000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 100UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2618 | 216 |
|
$0.8250 / $2.0625 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 100UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2618 | 63 |
|
$3.7930 / $5.6895 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 3637 |
|
$0.5500 / $1.3500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 550 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1608C-104MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DS1608C-104MLC
Coilcraft Inc
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2618 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.48 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.13 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |