Part Details for DS1608C-102 by Coilcraft Inc
Overview of DS1608C-102 by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C315 | Coilcraft Inc | Designer's Kit, DS1608C power inductors, RoHS | |
DS1608C-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | |
DS1608C-222MLB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT |
Price & Stock for DS1608C-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 114 |
|
RFQ |
Part Details for DS1608C-102
DS1608C-102 CAD Models
DS1608C-102 Part Data Attributes
|
DS1608C-102
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DS1608C-102
Coilcraft Inc
General Purpose Inductor, 1uH, 20%, 1 Element, Ceramic-Core, SMD, 2618,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Shielded | |
Core Material | CERAMIC | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 200KHZ | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for DS1608C-102
This table gives cross-reference parts and alternative options found for DS1608C-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1608C-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDS680R-102M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | API Delevan | DS1608C-102 vs SDS680R-102M |
SDS680-102M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, | API Delevan | DS1608C-102 vs SDS680-102M |
CTDS1608CF-102 | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | Central Technologies | DS1608C-102 vs CTDS1608CF-102 |
RL-1608-S-1.0 | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 2618, | Renco Electronics Inc | DS1608C-102 vs RL-1608-S-1.0 |
CA555-1608-1R0-M-36 | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 2618, CHIP, 1608 | Cambion Electronics Ltd | DS1608C-102 vs CA555-1608-1R0-M-36 |