Part Details for DS1608B-104MLC by Coilcraft Inc
Overview of DS1608B-104MLC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1608B-104MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-DS1608B-104MLC
|
Mouser Electronics | Power Inductors - SMD 100uH Unshld 20% 220mA 950mOhms RoHS: Compliant | 0 |
|
Order Now | |
|
Coilcraft Direct | Power inductor, backlight, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1186 |
|
$0.5800 / $1.3500 | Buy Now |
|
Perfect Parts Corporation | 168 |
|
RFQ |
Part Details for DS1608B-104MLC
DS1608B-104MLC CAD Models
DS1608B-104MLC Part Data Attributes
|
DS1608B-104MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DS1608B-104MLC
Coilcraft Inc
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.95 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.22 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for DS1608B-104MLC
This table gives cross-reference parts and alternative options found for DS1608B-104MLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1608B-104MLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1608B-104MTC | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | Coilcraft Inc | DS1608B-104MLC vs DS1608B-104MTC |
DS1608B-104MTD | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | Coilcraft Inc | DS1608B-104MLC vs DS1608B-104MTD |
DS1608B-104MSB | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, | Coilcraft Inc | DS1608B-104MLC vs DS1608B-104MSB |
DS1608B-104MSC | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, | Coilcraft Inc | DS1608B-104MLC vs DS1608B-104MSC |
DS1608B-104MSD | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, | Coilcraft Inc | DS1608B-104MLC vs DS1608B-104MSD |
DS1608B-104MLB | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | Coilcraft Inc | DS1608B-104MLC vs DS1608B-104MLB |