Part Details for DS1602S by Maxim Integrated Products
Overview of DS1602S by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1602S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC RTC ELAPSED CNT SER 8-SOIC | 4500 |
|
RFQ |
Part Details for DS1602S
DS1602S CAD Models
DS1602S Part Data Attributes:
|
DS1602S
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1602S
Maxim Integrated Products
Real Time Clock, 0 Timer(s), CMOS, PDSO8, 0.208 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.208 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TWO 32-BIT COUNTERS TO TRACK REAL & ELAPSED TIME; ONE BYTE PROTOCOL; TIMEKEEPING CURRENT = 400NA | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL, 3-WIRE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 5.31 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.13 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.285 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1602S
This table gives cross-reference parts and alternative options found for DS1602S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1602S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1602S+ | Real Time Clock, 0 Timer(s), CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | DS1602S vs DS1602S+ |
DS1602SN | Real Time Clock, 0 Timer(s), CMOS, PDSO8, 0.208 INCH, SOIC-8 | Maxim Integrated Products | DS1602S vs DS1602SN |