Part Details for DS160 by SANYO Electric Co Ltd
Overview of DS160 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for DS160
DS160 CAD Models
DS160 Part Data Attributes:
|
DS160
SANYO Electric Co Ltd
Buy Now
|
Compare Parts:
DS160
SANYO Electric Co Ltd
Rectifier Diode, 1 Element, 0.55A, 9000V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 12 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 130 °C | |
Output Current-Max | 0.55 A | |
Rep Pk Reverse Voltage-Max | 9000 V |