Part Details for DS1556-70IND+ by Analog Devices Inc
Overview of DS1556-70IND+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1556-70IND+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1556-70IND
|
Mouser Electronics | Real Time Clock 1M, Nonvolatile, Y2K-Compliant Timekeepi RoHS: Compliant | 22 |
|
$44.3200 / $60.2000 | Buy Now |
|
Analog Devices Inc | 1M, Nonvolatile, Y2K-Compliant Package Multiple: 1 | 4 |
|
$35.4600 / $55.3600 | Buy Now |
Part Details for DS1556-70IND+
DS1556-70IND+ CAD Models
DS1556-70IND+ Part Data Attributes
|
DS1556-70IND+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1556-70IND+
Analog Devices Inc
1M, Nonvolatile, Y2K-Compliant Timekeeping RAM, N/A, 32 Pins, -40 to 85C
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 32 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 2001-02-21 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDIP-P32 | |
JESD-609 Code | e3 | |
Length | 43.053 mm | |
Number of Terminals | 32 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.922 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1556-70IND+
This table gives cross-reference parts and alternative options found for DS1556-70IND+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1556-70IND+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1556-70IND | Real Time Clock, Non-Volatile, CMOS, PDMA32, EDIP MODULE-32 | Maxim Integrated Products | DS1556-70IND+ vs DS1556-70IND |