Part Details for DS1554WP-120IND+ by Analog Devices Inc
Results Overview of DS1554WP-120IND+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1554WP-120IND+ Information
DS1554WP-120IND+ by Analog Devices Inc is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DS1554WP-120IND+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1293
|
Newark | Rtc W/ Nvsram, 256Kb, Hh:Mm:Ss, Pwrcp-34, Date Format:Day, Date, Month, Year, Clock Format:Hh:M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$27.4200 / $31.3400 | Buy Now |
DISTI #
700-DS1554WP-120IND
|
Mouser Electronics | Real Time Clock 256k Nonvolatile, Y2K-Compliant Timekeep RoHS: Compliant | 88 |
|
$27.4200 / $36.8900 | Buy Now |
|
Analog Devices Inc | 256k Nonvolatile, Y2K-Complian Package Multiple: 1 | 59 |
|
$21.9400 / $31.6300 | Buy Now |
Part Details for DS1554WP-120IND+
DS1554WP-120IND+ CAD Models
DS1554WP-120IND+ Part Data Attributes
|
DS1554WP-120IND+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1554WP-120IND+
Analog Devices Inc
256k Nonvolatile, Y2K-Compliant Timekeeping RAM, N/A, 34 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | POWERCAP MODULE-34 | |
Pin Count | 34 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-02-21 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | R-XDMA-U34 | |
JESD-609 Code | e3 | |
Length | 25.019 mm | |
Number of Terminals | 34 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,34LEAD,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J INVERTED | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
Width | 23.495 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1554WP-120IND+
This table gives cross-reference parts and alternative options found for DS1554WP-120IND+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1554WP-120IND+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1554WP-120IND+ | Maxim Integrated Products | Check for Price | Real Time Clock, Non-Volatile, CMOS, ROHS COMPLIANT, MODULE-34 | DS1554WP-120IND+ vs DS1554WP-120IND+ |
DS1554WP-120IND+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the DS1554WP-120IND+ can be found in the device's evaluation board documentation or by contacting Analog Devices' technical support. A good layout should ensure proper thermal management, minimize noise, and follow the datasheet's guidelines for pin connections and decoupling.
-
To ensure accuracy over the entire operating temperature range, it's essential to follow the datasheet's guidelines for temperature compensation, calibration, and thermal management. Additionally, consider using a thermistor or other temperature-sensing device to monitor the device's temperature and adjust the output accordingly.
-
The maximum allowable voltage on the VCC pin is 5.5V, as specified in the datasheet. Exceeding this voltage can damage the device. It's essential to ensure that the power supply voltage is within the recommended range to maintain device reliability and performance.
-
The DS1554WP-120IND+ is designed to operate in industrial environments, but it's still important to ensure that the device is properly mounted and secured to withstand vibrations. Consider using a robust PCB design, secure mounting, and vibration-dampening materials to minimize the impact of vibrations on the device's performance.
-
To troubleshoot issues with the DS1554WP-120IND+, start by reviewing the datasheet and application notes to ensure that the device is properly configured and used. Check the power supply, clock signals, and output connections. Use oscilloscopes or logic analyzers to monitor the device's signals and identify potential issues. If the problem persists, contact Analog Devices' technical support for further assistance.