Part Details for DS1521MRAB0 by Russellstoll
Overview of DS1521MRAB0 by Russellstoll
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1521MRAB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71911934
|
RS | MaxGard Male Inlet w/Angle Adapter, 100A, 4 Pole 5 Wire, 30Y 250/440V, 60Hz | Russellstoll by ABB DS1521MRAB0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,297.0200 / $2,552.2300 | RFQ |