There are no models available for this part yet.
Overview of DS150H1CS by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DS150H1CS by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46K5501
|
Newark | 1.5" N3R Plate Hub Dg, Dh, Dt Thru 100A |Eaton Cutler Hammer DS150H1CS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 224 |
|
$49.9700 / $69.7400 | Buy Now | |
DISTI #
71825915
|
RS | Clamshell - 1.50" Type 3R Plate Type Hub For DG, DH, DT Thr | Eaton - Cutler Hammer DS150H1CS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$50.7000 / $60.3800 | RFQ |