Part Details for DS1504FR00K by Thomas & Betts
Overview of DS1504FR00K by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1504FR00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P4058
|
Newark | 100A Rec 4P5W Mg 504 00K 3Py277 Sc |Abb Thomas & Betts DS1504FR00K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,648.1400 / $1,846.8500 | Buy Now |
|
Onlinecomponents.com | MaxGard Female Receptacle with Control Contacts - 100 Amp - 4 Pole 5 Wire - 30Y 277/480V - 60Hz. RoHS: Compliant | 0 |
|
$1,535.4900 / $1,622.8300 | Buy Now |
|
Master Electronics | MaxGard Female Receptacle with Control Contacts - 100 Amp - 4 Pole 5 Wire - 30Y 277/480V - 60Hz. RoHS: Compliant | 0 |
|
$1,535.4900 / $1,622.8300 | Buy Now |