-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Y2K-Compliant Watchdog Real-Time Clocks, 28-PDIP-600_MIL, 28 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1501YN+ by Analog Devices Inc is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM8974
|
Newark | Rtc, Yy-Mm-Dd-Dd, Edip-28 |Analog Devices DS1501YN+ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8700 / $13.5000 | Buy Now |
DISTI #
700-DS1501YN
|
Mouser Electronics | Real Time Clock Y2K-Compliant Watchdog Real-Time Clocks RoHS: Compliant | 224 |
|
$10.1900 / $18.2900 | Buy Now |
|
Analog Devices Inc | Y2K-Compliant Watchdog Real-Ti Package Multiple: 1 | 525 |
|
$8.1600 / $15.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1501YN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1501YN+
Analog Devices Inc
Y2K-Compliant Watchdog Real-Time Clocks, 28-PDIP-600_MIL, 28 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-PDIP-600_MIL | |
Package Description | 0.600 INCH, ROHS COMPLIANT, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-PDIP-600_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-03-10 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.83 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for DS1501YN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1501YN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1501Y+ | Maxim Integrated Products | Check for Price | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, DIP-28 | DS1501YN+ vs DS1501Y+ |
DS1501Y | Maxim Integrated Products | Check for Price | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | DS1501YN+ vs DS1501Y |
DS1501YN+ | Maxim Integrated Products | Check for Price | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, DIP-28 | DS1501YN+ vs DS1501YN+ |