Part Details for DS1501-9ERG by Bel Fuse
Results Overview of DS1501-9ERG by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1501-9ERG Information
DS1501-9ERG by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DS1501-9ERG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1501-9ERG
|
Avnet Americas | Module DC-DC 1-OUT 15V 6.5A 100W Chassis Mount - Tape and Reel (Alt: DS1501-9ERG) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$910.0000 | Buy Now |
DISTI #
DS1501-9ERG
|
Avnet Abacus | Module DCDC 1OUT 15V 65A 100W Chassis Mount (Alt: DS1501-9ERG) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DS1501-9ERG
DS1501-9ERG CAD Models
DS1501-9ERG Part Data Attributes
|
DS1501-9ERG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
DS1501-9ERG
Bel Fuse
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-08-09 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |