There are no models available for this part yet.
Overview of DS150 by Astrodyne TDI Power Supplies & EMI Filters
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DS150 by Astrodyne TDI Power Supplies & EMI Filters
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3109-DS150-ND
|
DigiKey | LINE FILTER 60VAC 150A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$296.1500 | Buy Now | |
DISTI #
446-DS150
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$212.8600 / $216.0400 | Order Now | |
DISTI #
73547370
|
RS | High Performance DC Power Filter, 150A, DS Series | Astrodyne TDI DS150 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$278.4700 / $293.1300 | RFQ |