Part Details for DS1410E-001# by Maxim Integrated Products
Overview of DS1410E-001# by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Part Details for DS1410E-001#
DS1410E-001# CAD Models
DS1410E-001# Part Data Attributes
|
DS1410E-001#
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1410E-001#
Maxim Integrated Products
Microprocessor Circuit, CMOS, ROHS COMPLIANT, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | ROHS COMPLIANT, PACKAGE | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.4 V | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |