Microcontrollers and Processors
DS1391U-3+
Description: Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO10, ROHS COMPLIANT, MICRO, SOP-10

Overview of DS1391U-3+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for DS1391U-3+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # DS1391U-3+-ND
DigiKey IC RTC CLK/CALENDAR SPI 10UMAX Min Qty: 1 Lead time: 26 Weeks Container: Tube 545
In Stock
  • 1 $6.7900
  • 10 $4.6070
  • 50 $3.6972
  • 100 $3.4100
  • 250 $3.1031
  • 500 $2.9161
  • 1,000 $2.7608
  • 2,500 $2.5952
$2.5952 / $6.7900 Buy Now
Quest Components 1 TIMER(S), REAL TIME CLOCK, PDSO10 42
  • 1 $6.2550
  • 3 $4.1700
  • 7 $3.1275
$3.1275 / $6.2550 Buy Now
Win Source Electronics IC RTC CLK/CALENDAR SPI 10-USOP 5863
  • 12 $4.2400
  • 29 $3.4790
  • 45 $3.3700
  • 62 $3.2610
  • 80 $3.1530
  • 107 $2.8270
$2.8270 / $4.2400 Buy Now

CAD Models for DS1391U-3+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1391U-3+ by Maxim Integrated Products

DS1391U-3+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, MICRO, SOP-10
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
0.032 MHz
External Data Bus Width
Information Access Method
SERIAL, 3-WIRE
Interrupt Capability
Y
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Terminals
10
Number of Timers
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max
3.3 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time-Min
1/100 SECOND
Time@Peak Reflow Temperature-Max (s)
30
Volatile
NO
Width
3 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. DS1391U-3+
    Maxim Integrated Products
    Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO10, ROHS COMPLIANT, MICRO, SOP-10
    VS

Alternate Parts for DS1391U-3+

This table gives cross-reference parts and alternative options found for DS1391U-3+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1391U-3+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1391U-3+T&R Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO10, ROHS COMPLIANT, MO-187CBA, MICRO, SOP-10 Maxim Integrated Products DS1391U-3+ vs DS1391U-3+T&R
Part Number Description Manufacturer Compare
DS1391U-3 Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO10, MO-187CBA, MICRO, SOP-10 Maxim Integrated Products DS1391U-3+ vs DS1391U-3
DS1391U-3+T&R Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO10, ROHS COMPLIANT, MO-187CBA, MICRO, SOP-10 Maxim Integrated Products DS1391U-3+ vs DS1391U-3+T&R

Related Parts for DS1391U-3+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1391U-3+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1391U-3+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS1391U-3+ would you like to use for your alert(s)?
  • Please alert me when DS1391U-3+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1391U-3+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1391U-3+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1391U-3+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1391U-3+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1391U-3+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: