Part Details for DS1386P-8-120 by Maxim Integrated Products
Overview of DS1386P-8-120 by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1386P-8-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | 64 |
|
$23.3648 / $27.4880 | Buy Now | |
|
Rochester Electronics | DS1386 Ramified Watchdog Timekeeper ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10597 |
|
$16.3600 / $19.2500 | Buy Now |
Part Details for DS1386P-8-120
DS1386P-8-120 CAD Models
DS1386P-8-120 Part Data Attributes
|
DS1386P-8-120
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1386P-8-120
Maxim Integrated Products
Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, POWERCAP MODULE-34
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DMA | |
Package Description | POWERCAP MODULE-34 | |
Pin Count | 34 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.80 | |
Factory Lead Time | 4 Weeks | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | R-XDMA-U34 | |
JESD-609 Code | e0 | |
Length | 25.019 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 34 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,34LEAD,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J INVERTED | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Volatile | NO | |
Width | 23.495 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1386P-8-120
This table gives cross-reference parts and alternative options found for DS1386P-8-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1386P-8-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1386P-8-120 | Dallas Semiconductor | Check for Price | DS1386P-8-120, SM-34 | DS1386P-8-120 vs DS1386P-8-120 |