Part Details for DS135AE by SANYO Electric Co Ltd
Overview of DS135AE by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DS135AE
DS135AE CAD Models
DS135AE Part Data Attributes
|
DS135AE
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DS135AE
SANYO Electric Co Ltd
Rectifier Diode, 1 Element, 1A, Silicon, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for DS135AE
This table gives cross-reference parts and alternative options found for DS135AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS135AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSF10TC | DIODE 1 A, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2, Signal Diode | onsemi | DS135AE vs DSF10TC |
DSF10TC | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | SANYO Electric Co Ltd | DS135AE vs DSF10TC |
DS135AE | 1A, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2 | onsemi | DS135AE vs DS135AE |
DSF10TC | Rectifier Diode, 1 Element, 1A, Silicon, PLASTIC PACKAGE-2 | SANYO Semiconductor Co Ltd | DS135AE vs DSF10TC |
DS135AE | Rectifier Diode, 1 Element, 1A, Silicon, PLASTIC PACKAGE-2 | SANYO Semiconductor Co Ltd | DS135AE vs DS135AE |
DS135AC | DIODE 1 A, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2, Signal Diode | onsemi | DS135AE vs DS135AC |