DS1345ABP-70
Description: Non-Volatile SRAM Module, 128KX8, 70ns, MOS, POWERCAP MODULE-34

Overview of DS1345ABP-70 by Dallas Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DS1345ABP-70 by Dallas Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components 128K X 8 NON-VOLATILE SRAM MODULE, 70 ns, DMA34 21
  • 1 $18.5933
$18.5933 Buy Now

CAD Models for DS1345ABP-70 by Dallas Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1345ABP-70 by Dallas Semiconductor

DS1345ABP-70
Dallas Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
DALLAS SEMICONDUCTOR
Package Description
POWERCAP MODULE-34
Reach Compliance Code
unknown
Access Time-Max
70 ns
Additional Feature
10 YEAR DATA RETENTION
JESD-30 Code
R-XDMA-U34
Memory Density
1048576 bit
Memory IC Type
NON-VOLATILE SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
34
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
UNSPECIFIED
Package Equivalence Code
MODULE,34LEAD,1.0
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.00015 A
Supply Current-Max
0.085 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Form
J INVERTED
Terminal Position
DUAL
Want to compare parts?
  1. DS1345ABP-70
    Dallas Semiconductor
    Non-Volatile SRAM Module, 128KX8, 70ns, MOS, POWERCAP MODULE-34
    VS

Related Parts for DS1345ABP-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1345ABP-70 by Dallas Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1345ABP-70 by Dallas Semiconductor

Select Manufacturer
Which Manufacturer of DS1345ABP-70 would you like to use for your alert(s)?
  • Please alert me when DS1345ABP-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1345ABP-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1345ABP-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1345ABP-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1345ABP-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1345ABP-70 by Dallas Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: