Datasheets
DS1343E-33+ by:

Low-Current SPI/3-Wire RTCs, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C

Part Details for DS1343E-33+ by Analog Devices Inc

Overview of DS1343E-33+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS1343E-33+

Part # Distributor Description Stock Price Buy
DISTI # 73Y1243
Newark Rtc W/ Nvram, 768B, Hh:Mm:Ss, Tssop-20, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Alarm Rtc, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Clock Ic Case Style:Tssop, No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices DS1343E-33+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 27
  • 1 $6.5800
  • 10 $5.4200
  • 25 $5.0200
  • 50 $4.6300
  • 148 $4.2300
  • 296 $4.1200
  • 518 $4.0000
$4.0000 / $6.5800 Buy Now
DISTI # 700-DS1343E-33+
Mouser Electronics Real Time Clock Low-Current SPI/3-Wire RTCs RoHS: Compliant 210
  • 1 $6.5800
  • 10 $4.6700
  • 74 $3.6100
  • 296 $3.4000
  • 518 $3.2200
  • 1,036 $3.0700
$3.0700 / $6.5800 Buy Now
Analog Devices Inc Low-Current SPI/3-Wire RTCs Package Multiple: 1 4750
  • 1 $7.7400
  • 10 $5.2930
  • 25 $4.6608
  • 100 $3.9532
  • 250 $3.6100
  • 500 $3.4010
  • 1,000 $3.2274
  • 2,500 $3.0750
$3.0750 / $7.7400 Buy Now

Part Details for DS1343E-33+

DS1343E-33+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS1343E-33+ Part Data Attributes

DS1343E-33+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
DS1343E-33+ Analog Devices Inc Low-Current SPI/3-Wire RTCs, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 20-TSSOP_4.4-4.4_MM
Package Description ROHS COMPLIANT, TSSOP-20
Pin Count 20
Manufacturer Package Code 20-TSSOP_4.4-4.4_MM
Reach Compliance Code compliant
Date Of Intro 2011-03-30
Samacsys Manufacturer Analog Devices
Clock Frequency-Max 4 MHz
External Data Bus Width
Information Access Method SERIAL, 3-WIRE
Interrupt Capability Y
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 6.5 mm
Moisture Sensitivity Level 1
Number of Terminals 20
Number of Timers
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time-Min SECONDS
Time@Peak Reflow Temperature-Max (s) 30
Volatile NO
Width 4.4 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1343E-33+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1343E-33+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of DS1343E-33+ would you like to use for your alert(s)?
  • Please alert me when DS1343E-33+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1343E-33+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1343E-33+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1343E-33+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1343E-33+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1343E-33+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: