Part Details for DS1341T+ by Maxim Integrated Products
Overview of DS1341T+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1341T+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1341T+-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8TDFN Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for DS1341T+
DS1341T+ CAD Models
DS1341T+ Part Data Attributes
|
DS1341T+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1341T+
Maxim Integrated Products
Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.12,25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.40 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1341T+
This table gives cross-reference parts and alternative options found for DS1341T+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1341T+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1341T+ | Low-Current I2C RTCs for High-ESR Crystals, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | DS1341T+ vs DS1341T+ |
DS1342T+T&R | Low-Current I2C RTCs for High-ESR Crystals, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | DS1341T+ vs DS1342T+T&R |
DS1341T+T&R | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, TDFN-8 | Maxim Integrated Products | DS1341T+ vs DS1341T+T&R |
DS1342T+ | Low-Current I2C RTCs for High-ESR Crystals, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | DS1341T+ vs DS1342T+ |
DS1341T+T&R | Low-Current I2C RTCs for High-ESR Crystals, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | DS1341T+ vs DS1341T+T&R |