-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Current, I<sup>2</sup>C, Serial Real-Time Clock, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1339AU+
|
Mouser Electronics | Real Time Clock Low-Current, I C, Serial Real-Time Clock RoHS: Compliant | 229 |
|
$2.7000 / $5.3600 | Buy Now |
DISTI #
E54:1762_17880151
|
Arrow Electronics | Real Time Clock Serial Clock/Calendar/Alarm/Trickle Charger 8-Pin uMAX Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2352 | Europe - 476 |
|
$2.5950 / $4.5410 | Buy Now |
|
Analog Devices Inc | Low-Current, IC, Serial Real-T Min Qty: 1 Package Multiple: 1 | 808 |
|
$2.7000 / $5.3800 | Buy Now |
DISTI #
77692428
|
Verical | Real Time Clock Serial Clock/Calendar/Alarm/Trickle Charger 8-Pin uMAX Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2352 | Americas - 476 |
|
$2.5950 / $4.5410 | Buy Now |
DISTI #
DS1339AU+
|
TME | IC: RTC circuit, I2C, uSOP8, 1.7÷5.5V Min Qty: 1 | 96 |
|
$3.5100 / $5.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1339AU+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1339AU+
Analog Devices Inc
Low-Current, I<sup>2</sup>C, Serial Real-Time Clock, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | ROHS COMPLIANT, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-08-06 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for DS1339AU+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1339AU+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1339BU+ | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, USOP-8 | Maxim Integrated Products | DS1339AU+ vs DS1339BU+ |
DS1339BU+ | Low-Current, I2C, Serial Real-Time Clock for High-ESR Crystals, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | DS1339AU+ vs DS1339BU+ |
DS1339AU+ | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | Maxim Integrated Products | DS1339AU+ vs DS1339AU+ |
DS1339BU+T | Low-Current, I2C, Serial Real-Time Clock for High-ESR Crystals, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | DS1339AU+ vs DS1339BU+T |
DS1339AU+T | Real Time Clock, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | Maxim Integrated Products | DS1339AU+ vs DS1339AU+T |