Part Details for DS1315SN-5 by Dallas Semiconductor
Results Overview of DS1315SN-5 by Dallas Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1315SN-5 Information
DS1315SN-5 by Dallas Semiconductor is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DS1315SN-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | IC,REAL-TIME CLOCK,SOP,16PIN,PLASTIC | 2 |
|
$33.3400 | Buy Now |
Part Details for DS1315SN-5
DS1315SN-5 CAD Models
DS1315SN-5 Part Data Attributes
|
DS1315SN-5
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1315SN-5
Dallas Semiconductor
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO16, 0.300 INCH, SO-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 0.300 INCH, SO-16 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL | |
Interrupt Capability | N | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Volatile | YES | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1315SN-5
This table gives cross-reference parts and alternative options found for DS1315SN-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1315SN-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1315S-5+T&R | Maxim Integrated Products | Check for Price | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | DS1315SN-5 vs DS1315S-5+T&R |
DS1315S-5/T&R | Maxim Integrated Products | Check for Price | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO16, 0.300 INCH, SOP-16 | DS1315SN-5 vs DS1315S-5/T&R |
DS1315SN5 | Maxim Integrated Products | Check for Price | 0 TIMER(S), REAL TIME CLOCK, PDSO16, 0.300 INCH, SOP-16 | DS1315SN-5 vs DS1315SN5 |
DS1315S-5V | Maxim Integrated Products | Check for Price | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO16, 0.300 INCH, SOIC-16 | DS1315SN-5 vs DS1315S-5V |
DS1315S-5+T&R | Analog Devices Inc | Check for Price | Phantom Time Chip, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | DS1315SN-5 vs DS1315S-5+T&R |
DS1315S5 | Maxim Integrated Products | Check for Price | Real Time Clock, 0 Timer(s), CMOS, PDSO16, 0.300 INCH, SOP-16 | DS1315SN-5 vs DS1315S5 |