Part Details for DS1315S-33+ by Analog Devices Inc
Results Overview of DS1315S-33+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1315S-33+ Information
DS1315S-33+ by Analog Devices Inc is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DS1315S-33+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1211
|
Newark | Rtc, D-D-M-Y, Hh:Mm:Ss:Hh, Wsoic-16, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-DS1315S-33
|
Mouser Electronics | Real Time Clock Phantom Time Chip RoHS: Compliant | 72 |
|
$17.8400 / $19.7300 | Buy Now |
|
Analog Devices Inc | Phantom Time Chip Package Multiple: 1 | 10364 |
|
$14.2800 / $19.7300 | Buy Now |
Part Details for DS1315S-33+
DS1315S-33+ CAD Models
DS1315S-33+ Part Data Attributes
|
DS1315S-33+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1315S-33+
Analog Devices Inc
Phantom Time Chip, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-08-26 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL, FIXED PROTOCOL | |
Interrupt Capability | N | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1315S-33+
This table gives cross-reference parts and alternative options found for DS1315S-33+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1315S-33+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1315SN-33+ | Analog Devices Inc | Check for Price | Phantom Time Chip, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | DS1315S-33+ vs DS1315SN-33+ |
DS1315S-33 | Maxim Integrated Products | Check for Price | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO16, 0.300 INCH, SOP-16 | DS1315S-33+ vs DS1315S-33 |
DS1315SN+33 | Maxim Integrated Products | Check for Price | Real Time Clock, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | DS1315S-33+ vs DS1315SN+33 |
DS1315S+33 | Maxim Integrated Products | Check for Price | Real Time Clock, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | DS1315S-33+ vs DS1315S+33 |
DS1315SN-33 | Maxim Integrated Products | Check for Price | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO16, 0.300 INCH, SOP-16 | DS1315S-33+ vs DS1315SN-33 |
DS1315S33 | Maxim Integrated Products | Check for Price | 0 TIMER(S), REAL TIME CLOCK, PDSO16, 0.300 INCH, SOP-16 | DS1315S-33+ vs DS1315S33 |
DS1315S-33+ | Maxim Integrated Products | Check for Price | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | DS1315S-33+ vs DS1315S-33+ |