Part Details for DS1302Z by Dallas Semiconductor
Overview of DS1302Z by Dallas Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1302Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Bristol Electronics | 105 |
|
RFQ | ||
|
Bristol Electronics | 257 |
|
RFQ | ||
|
Quest Components | Real Time Clock, 8 Pin, Plastic, SOP | 89 |
|
$2.4885 / $5.7426 | Buy Now |
|
Quest Components | Real Time Clock, 8 Pin, Plastic, SOP | 2 |
|
$3.1308 | Buy Now |
|
Quest Components | Real Time Clock, 8 Pin, Plastic, SOP | 47 |
|
$3.8284 / $5.7426 | Buy Now |
|
Quest Components | Real Time Clock, 8 Pin, Plastic, SOP | 84 |
|
$4.1070 / $6.6600 | Buy Now |
|
ComSIT USA | TRICKLE-CHARGE TIMEKEEPING CHIP Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8 RoHS: Compliant | Europe - 1137 |
|
RFQ |
Part Details for DS1302Z
DS1302Z CAD Models
DS1302Z Part Data Attributes:
|
DS1302Z
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1302Z
Dallas Semiconductor
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 0.150 INCH, SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | BURST MODE RAM DATA TRANSFER; TIMEKEEPING CURRENT = 0.3UA | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL, 3-WIRE | |
Interrupt Capability | N | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (words) | 31 | |
Supply Current-Max | 1.28 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |