Part Details for DS12C887 by Dallas Semiconductor
Overview of DS12C887 by Dallas Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS12C887
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$11.2000 | Buy Now |
|
Quest Components | Real Time Clock, Non-Volatile, 24 Pin, Plastic, DIP | 2 |
|
$10.0000 / $15.0000 | Buy Now |
|
Quest Components | Real Time Clock, Non-Volatile, 24 Pin, Plastic, DIP | 1 |
|
$12.5000 / $15.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for DS12C887
DS12C887 CAD Models
DS12C887 Part Data Attributes:
|
DS12C887
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS12C887
Dallas Semiconductor
Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PLASTIC, DIP MODULE, DMA-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | PLASTIC, DIP MODULE, DMA-24 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | R-XDMA-T24 | |
JESD-609 Code | e0 | |
Number of Terminals | 24 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |