-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real-Time Clocks, N/A, 24 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS12C887
|
Mouser Electronics | Real Time Clock Real-Time Clocks RoHS: Compliant | 1284 |
|
$9.6200 / $12.5600 | Buy Now |
|
Analog Devices Inc | Real-Time Clocks Min Qty: 1 Package Multiple: 1 | 277 |
|
$7.2600 / $12.9200 | Buy Now |
DISTI #
66213893
|
Verical | Real Time Clock Multiplexed 113byte Clock/Calendar/Alarm/Battery Backup/Interrupt/Square-Wave Output 24-Pin EDIP Tube Min Qty: 10 Package Multiple: 10 Date Code: 2252 | Americas - 10 |
|
$16.4296 | Buy Now |
DISTI #
DS12C887+
|
TME | IC: RTC circuit, Multiplexed, NV SRAM, 113BSRAM, DIP24, 4.5÷5.5V Min Qty: 1 | 0 |
|
$8.6300 / $11.9000 | RFQ |
DISTI #
2515425
|
element14 Asia-Pacific | RTC W/ NVSRAM, 904B, HH:MM:SS, EDIP-24 RoHS: Compliant Min Qty: 1 Container: Each | 326 |
|
$8.7724 / $13.6772 | Buy Now |
DISTI #
2515425
|
Farnell | RTC W/ NVSRAM, 904B, HH: MM: SS, EDIP-24 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 326 |
|
$8.0203 / $12.6016 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS12C887+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS12C887+
Analog Devices Inc
Real-Time Clocks, N/A, 24 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | ROHS COMPLIANT, ENCAPSULATED, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-07-31 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 33.782 mm | |
Number of Terminals | 24 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.398 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | NO | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for DS12C887+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS12C887+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS12C887+ | Programmable Timer, Non-Volatile, 1 Timer(s), CMOS, PDIP24, ROHS COMPLIANT, ENCAPSULATED, DIP-24 | Maxim Integrated Products | DS12C887+ vs DS12C887+ |