Part Details for DS12885Q by Dallas Semiconductor
Overview of DS12885Q by Dallas Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS12885Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 315 |
|
$3.4899 / $8.5120 | Buy Now |
|
Quest Components | Real Time Clock, 28 Pin, Plastic, PLCC | 551 |
|
$3.7455 / $10.2150 | Buy Now |
|
Quest Components | Real Time Clock, 28 Pin, Plastic, PLCC | 147 |
|
$6.2993 / $10.2150 | Buy Now |
|
Quest Components | Real Time Clock, 28 Pin, Plastic, PLCC | 2 |
|
$8.5125 / $10.2150 | Buy Now |
|
Quest Components | Real Time Clock, 28 Pin, Plastic, PLCC | 252 |
|
$4.9400 / $11.4000 | Buy Now |
|
Velocity Electronics | Our Stock | 161 |
|
RFQ |
Part Details for DS12885Q
DS12885Q CAD Models
DS12885Q Part Data Attributes:
|
DS12885Q
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS12885Q
Dallas Semiconductor
Real Time Clock, Volatile, 1 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | unknown | |
Additional Feature | DAYLIGHT SAVINGS OPTION; SELECTABLE MOTOROLA/INTEL TIMING | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Number of Terminals | 28 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 0.008192 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 114 | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time-Min | SECONDS | |
Volatile | YES | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |