Part Details for DS1284QN by Maxim Integrated Products
Overview of DS1284QN by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for DS1284QN
DS1284QN CAD Models
DS1284QN Part Data Attributes
|
DS1284QN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1284QN
Maxim Integrated Products
Real Time Clock, Volatile, 1 Timer(s), CMOS, PQCC28, 0.452 INCH, PLASTIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QLCC | |
Package Description | 0.452 INCH, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Additional Feature | ACCURACY 2 MIN/MONTH @ 25 DEGREE C; 1024 HZ FIXED O/P | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Volatile | YES | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1284QN
This table gives cross-reference parts and alternative options found for DS1284QN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1284QN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1284Q+T&R | Real Time Clock, Volatile, 1 Timer(s), CMOS, PQCC28, 0.452 INCH, ROHS COMPLIANT, PLASTIC, LCC-28 | Maxim Integrated Products | DS1284QN vs DS1284Q+T&R |
DS1284Q+ | Real Time Clock, Volatile, 1 Timer(s), CMOS, PQCC28, 0.452 INCH, ROHS COMPLIANT, PLASTIC, LCC-28 | Maxim Integrated Products | DS1284QN vs DS1284Q+ |
DS1284QN+ | Real Time Clock, Volatile, 1 Timer(s), CMOS, PQCC28, 0.452 INCH, ROHS COMPLIANT, PLASTIC, LCC-28 | Maxim Integrated Products | DS1284QN vs DS1284QN+ |
DS1284Q | Real Time Clock, Volatile, 1 Timer(s), CMOS, PQCC28, 0.452 INCH, PLASTIC, LCC-28 | Maxim Integrated Products | DS1284QN vs DS1284Q |