Part Details for DS1283S+ by Maxim Integrated Products
Overview of DS1283S+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1283S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | REAL TIME CLOCK, 1 TIMER(S), CMOS, PDSO28 | 56 |
|
$46.7555 / $58.4444 | Buy Now |
Part Details for DS1283S+
DS1283S+ CAD Models
DS1283S+ Part Data Attributes:
|
DS1283S+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1283S+
Maxim Integrated Products
Real Time Clock, 1 Timer(s), CMOS, PDSO28, 0.330 INCH, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ACCURACY 2 MIN/MONTH @ 25 DEGREE C; 1024 HZ FIXED O/P | |
Clock Frequency-Max | 2 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1283S+
This table gives cross-reference parts and alternative options found for DS1283S+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1283S+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1283S+T&R | Real Time Clock, 1 Timer(s), CMOS, PDSO28, 0.330 INCH, SOIC-28 | Maxim Integrated Products | DS1283S+ vs DS1283S+T&R |
DS1283S/T&R | Real Time Clock, 1 Timer(s), CMOS, PDSO28, 0.330 INCH, SOIC-28 | Maxim Integrated Products | DS1283S+ vs DS1283S/T&R |