Datasheets
DS1267EN-50 by:

Digital Potentiometer, 2 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO20, PLASTIC, SOIC-20

Part Details for DS1267EN-50 by Dallas Semiconductor

Overview of DS1267EN-50 by Dallas Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming

Part Details for DS1267EN-50

DS1267EN-50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS1267EN-50 Part Data Attributes

DS1267EN-50 Dallas Semiconductor
Buy Now Datasheet
Compare Parts:
DS1267EN-50 Dallas Semiconductor Digital Potentiometer, 2 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO20, PLASTIC, SOIC-20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer DALLAS SEMICONDUCTOR
Package Description PLASTIC, SOIC-20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Control Interface 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Number of Functions 1
Number of Positions 256
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Resistance Law LINEAR
Resistance Tolerance-Max 20%
Resistor Terminal Voltage-Max 7 V
Resistor Terminal Voltage-Min -5.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Coefficient-Nom 800 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Total Resistance-Nom 50000 Ω

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1267EN-50 by Dallas Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1267EN-50 by Dallas Semiconductor

Select Manufacturer
Which Manufacturer of DS1267EN-50 would you like to use for your alert(s)?
  • Please alert me when DS1267EN-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1267EN-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1267EN-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1267EN-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1267EN-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1267EN-50 by Dallas Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: