Part Details for DS1265W-100IND by Maxim Integrated Products
Overview of DS1265W-100IND by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1265W-100IND
DS1265W-100IND CAD Models
DS1265W-100IND Part Data Attributes
|
DS1265W-100IND
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1265W-100IND
Maxim Integrated Products
Non-Volatile SRAM Module, 1MX8, 100ns, CMOS, 0.740 INCH, DIP-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | MODULE | |
Package Description | 0.740 INCH, DIP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8473.30.11.40 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-XDMA-P36 | |
JESD-609 Code | e0 | |
Memory Density | 8388608 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP36,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DS1265W-100IND
This table gives cross-reference parts and alternative options found for DS1265W-100IND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1265W-100IND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH1M08ATNA-15L | SRAM Module, 1MX8, 150ns, CMOS | Mitsubishi Electric | DS1265W-100IND vs MH1M08ATNA-15L |
EDI9F81025C70BPC | SRAM Module, 1MX8, 70ns, CMOS, PDMA36, | Electronic Designs Inc | DS1265W-100IND vs EDI9F81025C70BPC |
EDI9F81025LP85BPI | SRAM Module, 1MX8, 85ns, CMOS, PDMA36, | White Electronic Designs Corp | DS1265W-100IND vs EDI9F81025LP85BPI |
DS1265Y-IND | Non-Volatile SRAM Module, 1MX8, 70ns, CMOS, PDIP36, 0.740 INCH, PLASTIC, DIP-36 | Maxim Integrated Products | DS1265W-100IND vs DS1265Y-IND |
SYS81000FKLI-35 | SRAM Module, 1MX8, 35ns, CMOS, PLASTIC, DIP-36 | APTA Group Inc | DS1265W-100IND vs SYS81000FKLI-35 |
EDI9F81025C85BPC | SRAM Module, 1MX8, 85ns, CMOS, PDSO36, | White Electronic Designs Corp | DS1265W-100IND vs EDI9F81025C85BPC |
SYS81000FKL-025 | SRAM Module, 1MX8, 25ns, CMOS, PLASTIC, DIP-36 | APTA Group Inc | DS1265W-100IND vs SYS81000FKL-025 |
SYS81000FKXL-70 | SRAM Module, 1MX8, 70ns, CMOS, 0.600 INCH, LOW PROFILE, PLASTIC, DIP-36 | Mosaic Semiconductor Inc | DS1265W-100IND vs SYS81000FKXL-70 |
BQ4016YMC-70 | 1MX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP36 | Texas Instruments | DS1265W-100IND vs BQ4016YMC-70 |
SYS81000FKL-020 | SRAM Module, 1MX8, 20ns, CMOS, PLASTIC, DIP-36 | Mosaic Semiconductor Inc | DS1265W-100IND vs SYS81000FKL-020 |