-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4096K NV SRAM with Phantom Clock, N/A, 32 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1251Y-70+ by Analog Devices Inc is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1182
|
Newark | Rtc W/ Nvsram, 4096Kb, Hh:Mm:Ss:Hh, Edip, Date Format:Day, Date, Month, Year, Clock Format:Hh:M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$43.2700 / $50.9500 | Buy Now |
DISTI #
700-DS1251Y-70
|
Mouser Electronics | Real Time Clock 4096k NV SRAM with Phantom Clock RoHS: Compliant | 99 |
|
$43.1800 / $50.9500 | Buy Now |
|
Analog Devices Inc | 4096k NV SRAM with Phantom Clo Package Multiple: 1 | 243 |
|
$29.4500 / $50.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1251Y-70+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1251Y-70+
Analog Devices Inc
4096K NV SRAM with Phantom Clock, N/A, 32 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | 0.740 INCH, ROHS COMPLIANT, ENCAPSULATED, DIP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-07-24 | |
Samacsys Manufacturer | Analog Devices | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | N | |
JESD-30 Code | R-PDIP-P32 | |
JESD-609 Code | e3 | |
Length | 43.053 mm | |
Number of Terminals | 32 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.922 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Volatile | NO | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for DS1251Y-70+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1251Y-70+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1315SN-5+ | Maxim Integrated Products | Check for Price | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | DS1251Y-70+ vs DS1315SN-5+ |
DS1251Y-70-IND | Maxim Integrated Products | Check for Price | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, 0.740 INCH, PLASTIC, MODULE, DIP-32 | DS1251Y-70+ vs DS1251Y-70-IND |
DS1315EN-5 | Maxim Integrated Products | Check for Price | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 4.40 MM, TSSOP-20 | DS1251Y-70+ vs DS1315EN-5 |
DS1315S-33 | Dallas Semiconductor | Check for Price | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO16, 0.300 INCH, SO-16 | DS1251Y-70+ vs DS1315S-33 |
DS1315SN-5 | Maxim Integrated Products | Check for Price | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO16, 0.300 INCH, SOP-16 | DS1251Y-70+ vs DS1315SN-5 |
DS1251YP-70IND+ | Analog Devices Inc | Check for Price | 4096K NV SRAM with Phantom Clock, N/A, 34 Pins, -40 to 85C | DS1251Y-70+ vs DS1251YP-70IND+ |
DS1315E-33+ | Analog Devices Inc | Check for Price | Phantom Time Chip, 20-TSSOP_4.4-4.4_MM, 20 Pins, 0 to 70C | DS1251Y-70+ vs DS1315E-33+ |
DS1315N-33 | Dallas Semiconductor | Check for Price | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP16, 0.300 INCH, DIP-16 | DS1251Y-70+ vs DS1315N-33 |
DS1315E33 | Maxim Integrated Products | Check for Price | Real Time Clock, 0 Timer(s), CMOS, PDSO20, 4.40 MM, TSSOP-20 | DS1251Y-70+ vs DS1315E33 |
DS1315SN-5+ | Analog Devices Inc | Check for Price | Phantom Time Chip, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | DS1251Y-70+ vs DS1315SN-5+ |