Part Details for DS1251WP-120IND+ by Maxim Integrated Products
Overview of DS1251WP-120IND+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1251WP-120IND+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1181
|
Newark | Rtc W/ Nvsram, 4096Kb, Hh:Mm:Ss, Pwrcp, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss:Hh, Clock Ic Type:Rtc, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Clock Ic Case Style:Pwrcp, No. Of Pins:34Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1251WP-120IND+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DS1251WP-120IND+-ND
|
DigiKey | IC RTC PHANTOM CHIP PAR 34PCM Min Qty: 40 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$55.1957 | Buy Now |
Part Details for DS1251WP-120IND+
DS1251WP-120IND+ CAD Models
DS1251WP-120IND+ Part Data Attributes
|
DS1251WP-120IND+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1251WP-120IND+
Maxim Integrated Products
Real Time Clock, Non-Volatile, CMOS, ROHS COMPLIANT, POWERCAP MODULE-34
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DMA | |
Package Description | ROHS COMPLIANT, POWERCAP MODULE-34 | |
Pin Count | 34 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8473.30.11.40 | |
Additional Feature | USE DS9034PCX TO ORDER POWERCAP | |
Clock Frequency-Max | 2 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | N | |
JESD-30 Code | R-XDMA-U34 | |
JESD-609 Code | e3 | |
Length | 24.384 mm | |
Number of Terminals | 34 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,34LEAD,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.858 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J INVERTED | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 23.495 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1251WP-120IND+
This table gives cross-reference parts and alternative options found for DS1251WP-120IND+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1251WP-120IND+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1251WP-120 | Maxim Integrated Products | Check for Price | Real Time Clock, Non-Volatile, CMOS, POWERCAP MODULE-34 | DS1251WP-120IND+ vs DS1251WP-120 |
DS1251WP-120 | Rochester Electronics LLC | Check for Price | REAL TIME CLOCK, DMA34, POWERCAP MODULE-34 | DS1251WP-120IND+ vs DS1251WP-120 |