Part Details for DS1250YP-70IND+ by Analog Devices Inc
Results Overview of DS1250YP-70IND+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1250YP-70IND+ Information
DS1250YP-70IND+ by Analog Devices Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for DS1250YP-70IND+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3154
|
Newark | Nvsram, 4Mbit, Pwrcp-34, -40 To 85Deg C, Memory Configuration:512K X 8Bit, Read Access Time:70Ns, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$128.4800 / $155.6400 | Buy Now |
DISTI #
700-DS1250YP-70IND
|
Mouser Electronics | NVRAM 4096k Nonvolatile SRAM RoHS: Compliant | 5 |
|
$127.4100 / $169.6800 | Buy Now |
|
Analog Devices Inc | 4096k Nonvolatile SRAM Package Multiple: 1 | 703 |
|
$93.6800 / $182.6600 | Buy Now |
Part Details for DS1250YP-70IND+
DS1250YP-70IND+ CAD Models
DS1250YP-70IND+ Part Data Attributes
|
DS1250YP-70IND+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1250YP-70IND+
Analog Devices Inc
4096k Nonvolatile SRAM, N/A, 34 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Pin Count | 34 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-10-30 | |
Samacsys Manufacturer | Analog Devices | |
Access Time-Max | 70 ns | |
Additional Feature | 10 YEAR DATA RETENTION | |
JESD-30 Code | R-XDMA-U34 | |
JESD-609 Code | e3 | |
Memory Density | 4194304 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,34LEAD,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0006 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J INVERTED | |
Terminal Position | DUAL |
Alternate Parts for DS1250YP-70IND+
This table gives cross-reference parts and alternative options found for DS1250YP-70IND+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1250YP-70IND+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1250YP-70IND+ | Maxim Integrated Products | Check for Price | Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, ROHS COMPLIANT, POWERCAP MODULE-34 | DS1250YP-70IND+ vs DS1250YP-70IND+ |
DS1250YP-70IND+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the DS1250YP-70IND+ involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure accurate temperature measurement, make sure to calibrate the device, use a high-accuracy voltage reference, and minimize thermal gradients on the PCB. Also, consider using a thermocouple or a thermistor for temperature sensing instead of relying on the internal temperature sensor.
-
The maximum allowed voltage on the input pins of the DS1250YP-70IND+ is 5.5V. Exceeding this voltage can cause damage to the device. It's essential to ensure that the input voltage is within the recommended range to maintain device reliability.
-
The DS1250YP-70IND+ is rated for operation up to 70°C. While it can tolerate higher temperatures, its accuracy and reliability may be compromised. If your application requires operation above 70°C, consider using a different device or implementing additional cooling measures.
-
To troubleshoot issues with the DS1250YP-70IND+, start by checking the power supply, clock, and input signals. Verify that the device is properly configured and that the input signals are within the recommended range. Use a logic analyzer or oscilloscope to debug the device's behavior and identify potential issues.