Part Details for DS1245ABP-70IND+ by Analog Devices Inc
Results Overview of DS1245ABP-70IND+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1245ABP-70IND+ Information
DS1245ABP-70IND+ by Analog Devices Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for DS1245ABP-70IND+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1245ABP-70IND
|
Mouser Electronics | NVRAM RAM NV 1MEG 5 VTP PCM 70NS IND LF RoHS: Compliant | 18 |
|
$42.6700 / $55.8400 | Buy Now |
|
Analog Devices Inc | RAM NV 1MEG 5 VTP PCM 70NS IND Package Multiple: 1 | 933 |
|
$30.7000 / $59.8600 | Buy Now |
Part Details for DS1245ABP-70IND+
DS1245ABP-70IND+ CAD Models
DS1245ABP-70IND+ Part Data Attributes
|
DS1245ABP-70IND+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1245ABP-70IND+
Analog Devices Inc
1024k Nonvolatile SRAM, N/A, 34 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | ROHS COMPLIANT, POWERCAP MODULE-34 | |
Pin Count | 34 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-10-30 | |
Samacsys Manufacturer | Analog Devices | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-XDMA-C34 | |
JESD-609 Code | e3 | |
Length | 25.019 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,34LEAD,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.85 mm | |
Standby Current-Max | 0.0006 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 23.495 mm |
Alternate Parts for DS1245ABP-70IND+
This table gives cross-reference parts and alternative options found for DS1245ABP-70IND+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1245ABP-70IND+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1245ABP-70+ | Maxim Integrated Products | Check for Price | Non-Volatile SRAM Module, 128KX8, 70ns, CMOS, ROHS COMPLIANT, POWERCAP MODULE-34 | DS1245ABP-70IND+ vs DS1245ABP-70+ |