Part Details for DS1245AB-70IND by Maxim Integrated Products
Results Overview of DS1245AB-70IND by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1245AB-70IND Information
DS1245AB-70IND by Maxim Integrated Products is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for DS1245AB-70IND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 3.3V 1024k Nonvolatile SRAM RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 162 |
|
$21.6200 / $25.4400 | Buy Now |
Part Details for DS1245AB-70IND
DS1245AB-70IND CAD Models
DS1245AB-70IND Part Data Attributes
|
DS1245AB-70IND
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1245AB-70IND
Maxim Integrated Products
Non-Volatile SRAM Module, 128KX8, 70ns, CMOS, 0.740 INCH, EXTENDED MODULE, DIP-32
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | MODULE | |
Package Description | 0.740 INCH, EXTENDED MODULE, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8473.30.11.40 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-XDMA-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DS1245AB-70IND
This table gives cross-reference parts and alternative options found for DS1245AB-70IND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1245AB-70IND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1245Y-70IND | Maxim Integrated Products | Check for Price | Non-Volatile SRAM Module, 128KX8, 70ns, CMOS, 0.740 INCH, EXTENDED MODULE, DIP-32 | DS1245AB-70IND vs DS1245Y-70IND |
DS1245Y-70IND+ | Analog Devices Inc | Check for Price | 1024k Nonvolatile SRAM, N/A, 32 Pins, -40 to 85C | DS1245AB-70IND vs DS1245Y-70IND+ |
DS1245Y-70+ | Maxim Integrated Products | $26.1527 | Non-Volatile SRAM Module, 128KX8, 70ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-32 | DS1245AB-70IND vs DS1245Y-70+ |
DS1245AB-70+ | Analog Devices Inc | Check for Price | 1024k Nonvolatile SRAM, N/A, 32 Pins, 0 to 70C | DS1245AB-70IND vs DS1245AB-70+ |
DS1245Y-70+ | Analog Devices Inc | $49.0841 | 1024k Nonvolatile SRAM, N/A, 32 Pins, 0 to 70C | DS1245AB-70IND vs DS1245Y-70+ |
M48Z128Y-70PM1 | STMicroelectronics | Check for Price | 128KX8 NON-VOLATILE SRAM MODULE, 70ns, PDMA32, PMDIP-32 | DS1245AB-70IND vs M48Z128Y-70PM1 |
DS1245Y-70IND+ | Maxim Integrated Products | $35.5710 | Non-Volatile SRAM Module, 128KX8, 70ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-32 | DS1245AB-70IND vs DS1245Y-70IND+ |
DS1245AB-70 | Maxim Integrated Products | Check for Price | Non-Volatile SRAM Module, 128KX8, 70ns, CMOS, 0.740 INCH, EXTENDED MODULE, DIP-32 | DS1245AB-70IND vs DS1245AB-70 |