Part Details for DS1244Y-70+ by Maxim Integrated Products
Results Overview of DS1244Y-70+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1244Y-70+ Information
DS1244Y-70+ by Maxim Integrated Products is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DS1244Y-70+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1160
|
Newark | Rtc W/ Nvsram, 256Kb, Hh:Mm:Ss:Hh, Edip, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 326 |
|
$38.2200 / $45.2600 | Buy Now |
DISTI #
DS1244Y-70+-ND
|
DigiKey | IC RTC PHANTOM CHIP PAR 28EDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
257 In Stock |
|
$37.7715 / $46.0100 | Buy Now |
|
Vyrian | Peripheral ICs | 154 |
|
RFQ |
Part Details for DS1244Y-70+
DS1244Y-70+ CAD Models
DS1244Y-70+ Part Data Attributes
|
DS1244Y-70+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1244Y-70+
Maxim Integrated Products
Real Time Clock, Volatile, CMOS, PDIP28, 0.740 INCH, ROHS COMPLIANT, ENCAPSULATED, DIP-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.740 INCH, ROHS COMPLIANT, ENCAPSULATED, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.40 | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | N | |
JESD-30 Code | R-PDIP-P28 | |
JESD-609 Code | e3 | |
Length | 38.862 mm | |
Number of Terminals | 28 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.398 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Volatile | YES | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1244Y-70+
This table gives cross-reference parts and alternative options found for DS1244Y-70+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1244Y-70+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1244Y-70 | Maxim Integrated Products | Check for Price | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDIP28, 0.740 INCH, ENCAPSULATED, DIP-28 | DS1244Y-70+ vs DS1244Y-70 |
DS1244Y-70+ | Analog Devices Inc | Check for Price | 256k NV SRAM with Phantom Clock, N/A, 28 Pins, 0 to 70C | DS1244Y-70+ vs DS1244Y-70+ |