Part Details for DS1238-10+ by Maxim Integrated Products
Overview of DS1238-10+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1238-10+
DS1238-10+ CAD Models
DS1238-10+ Part Data Attributes:
|
DS1238-10+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1238-10+
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 2 Channel, PDIP16, 0.300 INCH, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PUSHBUTTON RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for DS1238-10+
This table gives cross-reference parts and alternative options found for DS1238-10+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1238-10+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1238-10N+ | Power Supply Management Circuit, Fixed, 2 Channel, PDIP16, 0.300 INCH, DIP-16 | Maxim Integrated Products | DS1238-10+ vs DS1238-10N+ |
DS1238-10N | Power Supply Management Circuit, Fixed, 2 Channel, PDIP16, 0.300 INCH, DIP-16 | Maxim Integrated Products | DS1238-10+ vs DS1238-10N |
DS1238-10 | Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDIP16, 0.300 INCH, DIP-16 | Maxim Integrated Products | DS1238-10+ vs DS1238-10 |
DS1238A-10 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, 0.300 INCH, DIP-16 | Maxim Integrated Products | DS1238-10+ vs DS1238A-10 |