Part Details for DS1233A-15 by Dallas Semiconductor
Overview of DS1233A-15 by Dallas Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1233A-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 322 |
|
$0.6750 / $1.8000 | Buy Now |
|
Bristol Electronics | 262 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Fixed, +2.72V, 3 Pin, Plastic, SIP | 160 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.72V, 3 Pin, Plastic, SIP | 11 |
|
$1.3513 / $1.4688 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.72V, 3 Pin, Plastic, SIP | 10 |
|
$1.7610 / $2.3480 | Buy Now |
Part Details for DS1233A-15
DS1233A-15 CAD Models
DS1233A-15 Part Data Attributes
|
DS1233A-15
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1233A-15
Dallas Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +2.72VV, CMOS, PBCY3, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +2.72V |