Part Details for DS1233A-15+T&R by Maxim Integrated Products
Overview of DS1233A-15+T&R by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1233A-15+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1233A-15+T&R-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TO92-3 Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3500 | Buy Now |
|
Rochester Electronics | DS1233 Econoreset RoHS: Compliant Status: Active Min Qty: 1 | 30380 |
|
$1.2800 / $1.5000 | Buy Now |
Part Details for DS1233A-15+T&R
DS1233A-15+T&R CAD Models
DS1233A-15+T&R Part Data Attributes
|
DS1233A-15+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1233A-15+T&R
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +2.72VV, CMOS, PBCY3, ROHS COMPLIANT, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +2.72V |
Alternate Parts for DS1233A-15+T&R
This table gives cross-reference parts and alternative options found for DS1233A-15+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1233A-15+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1233A-15+T&R | Analog Devices Inc | Check for Price | 3.3V EconoReset, 3-TO92-N/A, 3 Pins, -40 to 85C | DS1233A-15+T&R vs DS1233A-15+T&R |
DS1233A-15/T&R | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.72VV, CMOS, PBCY3, TO-92, 3 PIN | DS1233A-15+T&R vs DS1233A-15/T&R |