Part Details for DS1233-10 by Dallas Semiconductor
Overview of DS1233-10 by Dallas Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1233-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 260 |
|
RFQ | ||
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Fixed, +4.38V, 3 Pin, Plastic, SIP | 65 |
|
$1.1964 / $1.9940 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.38V, 3 Pin, Plastic, SIP | 16 |
|
$1.6800 / $2.6880 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.38V, 3 Pin, Plastic, SIP | 151 |
|
$1.5952 / $3.1904 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.38V, 3 Pin, Plastic, SIP | 88 |
|
$1.5952 / $3.1904 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.38V, 3 Pin, Plastic, SIP | 1360 |
|
$1.6185 / $3.2370 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.38V, 3 Pin, Plastic, SIP | 3 |
|
$4.1855 / $5.0226 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.38V, 3 Pin, Plastic, SIP | 63 |
|
$5.8460 / $9.4800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for DS1233-10
DS1233-10 CAD Models
DS1233-10 Part Data Attributes:
|
DS1233-10
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1233-10
Dallas Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PBCY3, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +4.38V |