Part Details for DS1231 by Maxim Integrated Products
Overview of DS1231 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8 | 5 |
|
$17.9508 / $20.1947 | Buy Now |
Part Details for DS1231
DS1231 CAD Models
DS1231 Part Data Attributes:
|
DS1231
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1231
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDIP8, 0.300 INCH, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.65 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.58 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DS1231
This table gives cross-reference parts and alternative options found for DS1231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM1026AD | Power Supply Support Circuit, Fixed, 1 Channel, DIP-8 | Mitsumi Electric Co Ltd | DS1231 vs MM1026AD |
MM1026BD | Power Supply Support Circuit, Fixed, 1 Channel, DIP-8 | Mitsumi Electric Co Ltd | DS1231 vs MM1026BD |
MM1245CD | Power Supply Support Circuit, Fixed, 1 Channel, DIP-8 | Mitsumi Electric Co Ltd | DS1231 vs MM1245CD |
BA6162 | Power Supply Support Circuit, Fixed, 1 Channel, +4.2VV, BIPolar, PDIP8, DIP-8 | ROHM Semiconductor | DS1231 vs BA6162 |
NJM2103D | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | DS1231 vs NJM2103D |
MM1245BD | Power Supply Support Circuit, Fixed, 1 Channel, DIP-8 | Mitsumi Electric Co Ltd | DS1231 vs MM1245BD |