Part Details for DS1231-20 by Dallas Semiconductor
Overview of DS1231-20 by Dallas Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1231IDR | Texas Instruments | 24-Bit, 80SPS, 1-Ch Delta-Sigma ADC for Resistive Bridge Sensors & Weigh Scales 16-SOIC -40 to 85 | |
ADS1231ID | Texas Instruments | 24-Bit, 80SPS, 1-Ch Delta-Sigma ADC for Resistive Bridge Sensors & Weigh Scales 16-SOIC -40 to 85 |
Price & Stock for DS1231-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 108 |
|
$3.2515 / $7.5040 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Power Supply Supervisor Circuit, 8 Pin, Plastic, DIP | 123 |
|
$6.5074 / $10.5525 | Buy Now |
|
Quest Components | Power Supply Supervisor Circuit, 8 Pin, Plastic, DIP | 63 |
|
$6.5074 / $10.5525 | Buy Now |
|
Quest Components | Power Supply Supervisor Circuit, 8 Pin, Plastic, DIP | 34 |
|
$5.0250 / $10.0500 | Buy Now |
|
Quest Components | Power Supply Supervisor Circuit, 8 Pin, Plastic, DIP | 19 |
|
$5.2763 / $10.5525 | Buy Now |
|
Quest Components | Power Supply Supervisor Circuit, 8 Pin, Plastic, DIP | 14 |
|
$6.0104 / $9.0156 | Buy Now |
Part Details for DS1231-20
DS1231-20 CAD Models
DS1231-20 Part Data Attributes
|
DS1231-20
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1231-20
Dallas Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, 0.300 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |