Part Details for DS1230YL-100 by Maxim Integrated Products
Overview of DS1230YL-100 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1230YL-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS1230YL-100-ND
|
DigiKey | DS1230 3.3 VOLT, 256 K NV SRAM Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14294 In Stock |
|
$18.1100 | Buy Now |
|
Rochester Electronics | DS1230 - 3.3 Volt, 256 K Nonvolatile SRAM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14674 |
|
$15.5400 / $18.2800 | Buy Now |
Part Details for DS1230YL-100
DS1230YL-100 CAD Models
DS1230YL-100 Part Data Attributes
|
DS1230YL-100
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1230YL-100
Maxim Integrated Products
Non-Volatile SRAM Module, 32KX8, 100ns, CMOS, POWERCAP MODULE-34
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | POWERCAP MODULE-34 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-XDMA-U34 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,34LEAD,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J INVERTED | |
Terminal Position | DUAL |