Part Details for DS1230AB-200+ by Analog Devices Inc
Results Overview of DS1230AB-200+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1230AB-200+ Information
DS1230AB-200+ by Analog Devices Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for DS1230AB-200+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1230AB-200
|
Mouser Electronics | NVRAM 256k Nonvolatile SRAM RoHS: Compliant | 33 |
|
$29.3000 / $37.2000 | Buy Now |
|
Analog Devices Inc | 256k Nonvolatile SRAM Package Multiple: 1 | 229 |
|
$21.2400 / $37.2000 | Buy Now |
Part Details for DS1230AB-200+
DS1230AB-200+ CAD Models
DS1230AB-200+ Part Data Attributes
|
DS1230AB-200+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1230AB-200+
Analog Devices Inc
256k Nonvolatile SRAM, N/A, 28 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | 0.740 INCH, ROHS COMPLIANT, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-10-30 | |
Samacsys Manufacturer | Analog Devices | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-XDMA-P28 | |
JESD-609 Code | e3 | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0006 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DS1230AB-200+
This table gives cross-reference parts and alternative options found for DS1230AB-200+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1230AB-200+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1230Y-200IND+ | Maxim Integrated Products | $38.8622 | Non-Volatile SRAM Module, 32KX8, 200ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-28 | DS1230AB-200+ vs DS1230Y-200IND+ |